Drivers And Interfaces
VSC7990W-T
Description: Interface Circuit, DIE-46

Overview of VSC7990W-T by Vitesse Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VSC7990W-T by Vitesse Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC7990W-T by Vitesse Semiconductor Corporation

VSC7990W-T
Vitesse Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VITESSE SEMICONDUCTOR CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
46
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XUUC-N46
Number of Functions
1
Number of Terminals
46
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. VSC7990W-T
    Vitesse Semiconductor Corporation
    Interface Circuit, DIE-46
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC7990W-T by Vitesse Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC7990W-T by Vitesse Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VSC7990W-T would you like to use for your alert(s)?
  • Please alert me when VSC7990W-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC7990W-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC7990W-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC7990W-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC7990W-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC7990W-T by Vitesse Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: