Drivers And Interfaces
VSC7940RP
Description: Interface Circuit, PQFP32, 5 X 5 MM, TQFP-32

Overview of VSC7940RP by Vitesse Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for VSC7940RP by Vitesse Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   340
  • 1 $22.5000
  • 115 $16.0000
  • 251 $15.0000
$15.0000 / $22.5000 Buy Now
ComSIT USA SONET/SDH 3.125GBITS/S LASER DIODE DRIVER WITH AUTOMATIC POWER CONTROL Interface Circuit, PQFP32 RoHS: Not Compliant Stock EU - 256
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for VSC7940RP by Vitesse Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC7940RP by Vitesse Semiconductor Corporation

VSC7940RP
Vitesse Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VITESSE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
TFQFP, TQFP32,.28SQ
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PQFP-G32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP32,.28SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. VSC7940RP
    Vitesse Semiconductor Corporation
    Interface Circuit, PQFP32, 5 X 5 MM, TQFP-32
    VS

Related Parts for VSC7940RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC7940RP by Vitesse Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC7940RP by Vitesse Semiconductor Corporation

  • Please alert me when VSC7940RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC7940RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC7940RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC7940RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC7940RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC7940RP by Vitesse Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: