Part Details for VSBU-120-D305 by CUI Inc
Overview of VSBU-120-D305 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSBU-120-D305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSBU-120-D305-ND
|
DigiKey | AC/DC CONVERTER 3.3V 5V 120W Min Qty: 40 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$134.5700 | Buy Now |
DISTI #
490-VSBU-120-D305
|
Mouser Electronics | Switching Power Supplies 3.3/5 Vdc, 15/6 A, 79.5 W | 0 |
|
$134.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$121.4300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - Open Frame - 3.3/5V@15/6A - 120W RoHS: Compliant | 0 |
|
$116.0600 / $317.9000 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE, 79.5W | 32 |
|
$104.7334 / $118.3943 | Buy Now |
DISTI #
000000000006368066
|
Sager | Switching Power Supplies ac-dc, 120 W, 3.3/5 Vdc, dual output, open PCB Min Qty: 1 | 0 |
|
$133.5700 / $155.8300 | Buy Now |
Part Details for VSBU-120-D305
VSBU-120-D305 CAD Models
VSBU-120-D305 Part Data Attributes
|
VSBU-120-D305
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSBU-120-D305
CUI Inc
Chassis Mount Power Supply, 3.3/5 Vdc, 15/6 A, 79.5 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO HAVE A 5 V OUTPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 260 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X16 | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02333 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 79.5 W | |
Trim/Adjustable Output | NO | |
Width | 76.2 mm |