Part Details for VS80-KIT-6 by Teledyne FLIR
Overview of VS80-KIT-6 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for VS80-KIT-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7386
|
Newark | Videoscope Kit,1280X720Pixel/5.5Mm X 1M, Product Range:Flir Vs80 Series, Camera Head Diameter:5.5Mm, Resolution:1280 X 720 Pixels, Magnification:-, Output Connection:Usb, Wi-Fi |Flir VS80-KIT-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,639.0000 | Buy Now |
DISTI #
2067-VS80-KIT-6-ND
|
DigiKey | VIDEOSCOPE KIT WITH HD 5.5MM X 1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,639.0100 | Buy Now |
DISTI #
685-VS80-KIT-6
|
Mouser Electronics | Thermal Imaging Cameras Videoscope Kit with HD 5.5mm x 1m long probe RoHS: Compliant | 1 |
|
$2,639.0000 | Buy Now |
DISTI #
74765169
|
RS | Videoscope Kit with HD 5.5mm x 1m long probe | Teledyne FLIR Commercial Systems Inc. VS80-KIT-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,599.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,363.1000 / $2,530.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,363.1000 / $2,530.5400 | Buy Now |