VS-709-ECE-SAAN-P2/R5
Description: SAW Oscillator

Overview of VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 711-VS709ECESAANP2R5
Mouser Electronics SAW Oscillators 622.08MHz to 672.16M 3.3Volt -40 to 85C RoHS: Compliant 0
  • 200 $40.5900
  • 400 $40.5900
$40.5900 Order Now

CAD Models for VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc

VS-709-ECE-SAAN-P2/R5
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
0.25 ns
Frequency Deviation/Pullability
50 ppm
Frequency Stability
100%
Linearity
7%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
672.162712 MHz
Operating Frequency-Min
622.08 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVPECL
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.25 ns
Supply Current-Max
75 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VS-709-ECE-SAAN-P2/R5
    Microchip Technology Inc
    SAW Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VS-709-ECE-SAAN-P2/R5 would you like to use for your alert(s)?
  • Please alert me when VS-709-ECE-SAAN-P2/R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-709-ECE-SAAN-P2/R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-709-ECE-SAAN-P2/R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-709-ECE-SAAN-P2/R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-709-ECE-SAAN-P2/R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-709-ECE-SAAN-P2/R5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: