Part Details for VS-709-ECE-SAAN-P2/R3 by Microchip Technology Inc
Overview of VS-709-ECE-SAAN-P2/R3 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-709-ECE-SAAN-P2/R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-VS709ECESAANP2R3
|
Mouser Electronics | SAW Oscillators 622.08/669.326585MHz 3.3Volt -40C +85C RoHS: Compliant | 0 |
|
$41.9900 | Order Now |
Part Details for VS-709-ECE-SAAN-P2/R3
VS-709-ECE-SAAN-P2/R3 CAD Models
VS-709-ECE-SAAN-P2/R3 Part Data Attributes
|
VS-709-ECE-SAAN-P2/R3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VS-709-ECE-SAAN-P2/R3
Microchip Technology Inc
SAW Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883 | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Linearity | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 669.326582 MHz | |
Operating Frequency-Min | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |