Part Details for VS-5040-EFX-205X-2400M000000-980M6045590 by Vectron International
Overview of VS-5040-EFX-205X-2400M000000-980M6045590 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT |
Part Details for VS-5040-EFX-205X-2400M000000-980M6045590
VS-5040-EFX-205X-2400M000000-980M6045590 CAD Models
VS-5040-EFX-205X-2400M000000-980M6045590 Part Data Attributes
|
VS-5040-EFX-205X-2400M000000-980M6045590
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-5040-EFX-205X-2400M000000-980M6045590
Vectron International
SAW Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 2400 MHZ ALSO AVAILABLE; TR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 980.604559 MHz | |
Operating Frequency-Min | 980.604559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -97 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 4.8mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |