Part Details for VS-4CSH02-M3/87A by Vishay Intertechnologies
Overview of VS-4CSH02-M3/87A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-4CSH02-M3/87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3353
|
Newark | Freds - Smpc |Vishay VS-4CSH02-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2270 | Buy Now |
DISTI #
VS-4CSH02-M3/87A
|
Avnet Americas | Freds - SMPC - Tape and Reel (Alt: VS-4CSH02-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 | Buy Now |
DISTI #
78-VS-4CSH02-M3/87A
|
Mouser Electronics | Rectifiers Hypfst Rct 2x2A 200V RoHS: Compliant | 0 |
|
$0.1890 | Order Now |
DISTI #
VS-4CSH02-M3/87A
|
TTI | Rectifiers Hypfst Rct 2x2A 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.1690 / $0.1870 | Buy Now |
DISTI #
VS-4CSH02-M3/87A
|
TME | Diode: rectifying, SMD, 200V, 4A, SMPC Min Qty: 1 | 0 |
|
$0.2120 / $0.6090 | RFQ |
Part Details for VS-4CSH02-M3/87A
VS-4CSH02-M3/87A CAD Models
VS-4CSH02-M3/87A Part Data Attributes
|
VS-4CSH02-M3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-4CSH02-M3/87A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-4CSH02-M3/87A
This table gives cross-reference parts and alternative options found for VS-4CSH02-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-4CSH02-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-4CSH02HM3/87A | Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | Vishay Intertechnologies | VS-4CSH02-M3/87A vs VS-4CSH02HM3/87A |
VS-4CSH02HM3/86A | Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | Vishay Intertechnologies | VS-4CSH02-M3/87A vs VS-4CSH02HM3/86A |