VS-4CSH02-M3/86A
Description: Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN

Overview of VS-4CSH02-M3/86A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for VS-4CSH02-M3/86A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y8961
Newark Rectifier, 4A, 200V, To-277A, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:950Mv, Reverse Recovery Time:25Ns, Forward Surge Current:90A Rohs Compliant: Yes |Vishay VS-4CSH02-M3/86A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.6150
  • 10 $0.5330
  • 25 $0.4830
  • 50 $0.4320
  • 100 $0.3820
  • 500 $0.3060
$0.3060 / $0.6150 Buy Now
DISTI # VS-4CSH02-M3/86A
Avnet Americas Freds - SMPC - Tape and Reel (Alt: VS-4CSH02-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.1562
$0.1562 Buy Now
DISTI # 78-VS-4CSH02-M3/86A
Mouser Electronics Rectifiers Hypfst Rct 2x2A 200V RoHS: Compliant 1521
  • 1 $0.5800
  • 10 $0.4980
  • 100 $0.3470
  • 500 $0.2710
  • 1,000 $0.2200
  • 1,500 $0.1890
$0.1890 / $0.5800 Buy Now
DISTI # 79015415
Verical Diode Switching 200V 4A 3-Pin(2+Tab) SMPC T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2413 Americas - 1500
  • 1,500 $0.1865
  • 3,000 $0.1863
  • 7,500 $0.1841
  • 10,500 $0.1724
  • 37,500 $0.1690
$0.1690 / $0.1865 Buy Now
DISTI # VS-4CSH02-M3/86A
TTI Rectifiers Hypfst Rct 2x2A 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.1870
  • 7,500 $0.1830
$0.1830 / $0.1870 Buy Now
DISTI # VS-4CSH02-M3/86A
TME Diode: rectifying, SMD, 200V, 4A, SMPC Min Qty: 1 0
  • 1 $0.5450
  • 10 $0.4670
  • 50 $0.3780
  • 100 $0.3300
  • 150 $0.3040
  • 500 $0.2420
  • 1,000 $0.2160
  • 1,500 $0.2120
$0.2120 / $0.5450 RFQ
DISTI # VS-4CSH02-M3/86A
EBV Elektronik Diode Hyperfast Rectifier 200V 4A 3-Pin TO-277A Plastic T/R (Alt: VS-4CSH02-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VS-4CSH02-M3/86A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-4CSH02-M3/86A by Vishay Intertechnologies

VS-4CSH02-M3/86A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
HYPERFAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. VS-4CSH02-M3/86A
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN
    VS

Alternate Parts for VS-4CSH02-M3/86A

This table gives cross-reference parts and alternative options found for VS-4CSH02-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-4CSH02-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-4CSH02-M3/87A Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies VS-4CSH02-M3/86A vs VS-4CSH02-M3/87A
VS-4CSH02HM3/87A Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies VS-4CSH02-M3/86A vs VS-4CSH02HM3/87A
VS-4CSH02HM3/86A Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies VS-4CSH02-M3/86A vs VS-4CSH02HM3/86A
Part Number Description Manufacturer Compare
VS-4CSH02HM3/86A Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies VS-4CSH02-M3/86A vs VS-4CSH02HM3/86A
VS-4CSH02HM3/87A Rectifier Diode, 1 Phase, 2 Element, 2A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies VS-4CSH02-M3/86A vs VS-4CSH02HM3/87A

Related Parts for VS-4CSH02-M3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-4CSH02-M3/86A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-4CSH02-M3/86A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-4CSH02-M3/86A would you like to use for your alert(s)?
  • Please alert me when VS-4CSH02-M3/86A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-4CSH02-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-4CSH02-M3/86A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-4CSH02-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-4CSH02-M3/86A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-4CSH02-M3/86A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: