Part Details for VS-40L15CTSTRLPBF by Vishay Intertechnologies
Overview of VS-40L15CTSTRLPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-40L15CTSTRLPBF
VS-40L15CTSTRLPBF CAD Models
VS-40L15CTSTRLPBF Part Data Attributes
|
VS-40L15CTSTRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40L15CTSTRLPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-40L15CTSTRLPBF
This table gives cross-reference parts and alternative options found for VS-40L15CTSTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40L15CTSTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40L15CTS-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-40L15CTSTRLPBF vs VS-40L15CTS-M3 |
40L15CTSTRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-40L15CTSTRLPBF vs 40L15CTSTRRPBF |
40L15CTSPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-40L15CTSTRLPBF vs 40L15CTSPBF |
40L15CTS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-40L15CTSTRLPBF vs 40L15CTS |
40L15CTSTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-40L15CTSTRLPBF vs 40L15CTSTRLPBF |
VS-40L15CTSTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-40L15CTSTRLPBF vs VS-40L15CTSTRL-M3 |
40L15CTS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-40L15CTSTRLPBF vs 40L15CTS |
40L15CTSTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-40L15CTSTRLPBF vs 40L15CTSTRR |
VS-40L15CTSTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-40L15CTSTRLPBF vs VS-40L15CTSTRR-M3 |