Part Details for 40L15CTSTRRPBF by Vishay Intertechnologies
Overview of 40L15CTSTRRPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40L15CTSTRRPBF
40L15CTSTRRPBF CAD Models
40L15CTSTRRPBF Part Data Attributes
|
40L15CTSTRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
40L15CTSTRRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 40L15CTSTRRPBF
This table gives cross-reference parts and alternative options found for 40L15CTSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40L15CTSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40L15CTS-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 40L15CTSTRRPBF vs VS-40L15CTS-M3 |
40L15CTSPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 40L15CTSTRRPBF vs 40L15CTSPBF |
40L15CTS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 40L15CTSTRRPBF vs 40L15CTS |
40L15CTSTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 40L15CTSTRRPBF vs 40L15CTSTRLPBF |
VS-40L15CTSTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 40L15CTSTRRPBF vs VS-40L15CTSTRL-M3 |
40L15CTS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 40L15CTSTRRPBF vs 40L15CTS |
40L15CTSTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 40L15CTSTRRPBF vs 40L15CTSTRR |
VS-40L15CTSTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 40L15CTSTRRPBF vs VS-40L15CTSTRR-M3 |