Part Details for VS-4020-EFX-205X-832M000000-2812M500000 by Vectron International
Overview of VS-4020-EFX-205X-832M000000-2812M500000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Part Details for VS-4020-EFX-205X-832M000000-2812M500000
VS-4020-EFX-205X-832M000000-2812M500000 CAD Models
VS-4020-EFX-205X-832M000000-2812M500000 Part Data Attributes
|
VS-4020-EFX-205X-832M000000-2812M500000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-4020-EFX-205X-832M000000-2812M500000
Vectron International
SAW Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Oscillator Type | SAW OSCILLATOR |