Part Details for VS-4020-EFX-205X-1707M08000-1747M62305 by Vectron International
Overview of VS-4020-EFX-205X-1707M08000-1747M62305 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Part Details for VS-4020-EFX-205X-1707M08000-1747M62305
VS-4020-EFX-205X-1707M08000-1747M62305 CAD Models
VS-4020-EFX-205X-1707M08000-1747M62305 Part Data Attributes
|
VS-4020-EFX-205X-1707M08000-1747M62305
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-4020-EFX-205X-1707M08000-1747M62305
Vectron International
SAW Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD-14/7 | |
Reach Compliance Code | compliant | |
Additional Feature | NOMINAL FREQUENCY 1747.62305 MHZ AVAILABLE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 1707.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Package Equivalence Code | DILCC7/14,.51 | |
Phase Noise | -94 dBc/Hz | |
Physical Dimension | 19.9mm x 13.0mm x 5.9mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |