Part Details for VS-30CTQ060SPBF by Vishay Intertechnologies
Overview of VS-30CTQ060SPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30CTQ060SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$2.6460 / $5.2920 | Buy Now |
Part Details for VS-30CTQ060SPBF
VS-30CTQ060SPBF CAD Models
VS-30CTQ060SPBF Part Data Attributes:
|
VS-30CTQ060SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CTQ060SPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CTQ060SPBF
This table gives cross-reference parts and alternative options found for VS-30CTQ060SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ060SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CTQ060S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ060SPBF vs 30CTQ060S |
30CTQ060STR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ060SPBF vs 30CTQ060STR |
30CTQ060SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ060SPBF vs 30CTQ060SPBF |
30CTQ060S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-30CTQ060SPBF vs 30CTQ060S-GT4 |
30CTQ060S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-30CTQ060SPBF vs 30CTQ060S |
30CTQ060S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ060SPBF vs 30CTQ060S |
VS-30CTQ060STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ060SPBF vs VS-30CTQ060STRLPBF |
VS-30CTQ060S-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTQ060SPBF vs VS-30CTQ060S-M3 |
VS-30CTQ060STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTQ060SPBF vs VS-30CTQ060STRL-M3 |
30CTQ060S-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-30CTQ060SPBF vs 30CTQ060S-G |