Part Details for VS-25TTS12SPBF by Vishay Intertechnologies
Overview of VS-25TTS12SPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-25TTS12SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078707
|
RS | SCR, Phase Control, 1200V 16A, D2-PAK | Vishay PCS VS-25TTS12SPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $3.1800 | RFQ |
Part Details for VS-25TTS12SPBF
VS-25TTS12SPBF CAD Models
VS-25TTS12SPBF Part Data Attributes
|
VS-25TTS12SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25TTS12SPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | |
Reach Compliance Code | not_compliant | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 45 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |
Alternate Parts for VS-25TTS12SPBF
This table gives cross-reference parts and alternative options found for VS-25TTS12SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-25TTS12SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-25TTS12STRLPBF | VS-10ETF..SPbF Soft Recovery Series Fast Soft Recovery Rectifier Diode, 10 A | Vishay Semiconductors | VS-25TTS12SPBF vs VS-25TTS12STRLPBF |
VS-25TTS12S-M3 | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-25TTS12SPBF vs VS-25TTS12S-M3 |
VS-25TTS12STRRPBF | Thyristor PCT 1.2KV 350A 3-Pin(2+Tab) D2PAK | Vishay Semiconductors | VS-25TTS12SPBF vs VS-25TTS12STRRPBF |
VS-25TTS12STRR-M3 | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-25TTS12SPBF vs VS-25TTS12STRR-M3 |
25TTS12S | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | VS-25TTS12SPBF vs 25TTS12S |
25TTS12S | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-25TTS12SPBF vs 25TTS12S |
25TTS12STRPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, | International Rectifier | VS-25TTS12SPBF vs 25TTS12STRPBF |
25TTS12STRL | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-25TTS12SPBF vs 25TTS12STRL |
25TTS12STRR | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | VS-25TTS12SPBF vs 25TTS12STRR |
25TTS12SPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | VS-25TTS12SPBF vs 25TTS12SPBF |