Part Details for VS-25TTS12STRR-M3 by Vishay Intertechnologies
Overview of VS-25TTS12STRR-M3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-25TTS12STRR-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3271
|
Newark | New Input Thyristor - D2Pak |Vishay VS-25TTS12STRR-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8900 / $0.9250 | Buy Now |
DISTI #
VS-25TTS12STRR-M3
|
Avnet Americas | SCR 1.25V 1200V 10V 0.5mA 3-Pin TO-263AB T/R - Tape and Reel (Alt: VS-25TTS12STRR-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8479 / $0.9383 | Buy Now |
DISTI #
78-VS-25TTS12STRR-M3
|
Mouser Electronics | SCRs New Input Thyristor - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.9930 | Order Now |
|
Future Electronics | SCR 1.2kV 25A Standard Recovery Surface Mount TO-263AB (D²PAK) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8850 / $0.9550 | Buy Now |
DISTI #
VS-25TTS12STRR-M3
|
TTI | SCRs New Input Thyristor - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
VS-25TTS12STRR-M3
|
TME | Thyristor, 1.2kV, Ifmax: 25A, 16A, Igt: 45mA, D2PAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$1.2300 / $2.2300 | RFQ |
DISTI #
VS-25TTS12STRR-M3
|
EBV Elektronik | (Alt: VS-25TTS12STRR-M3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-25TTS12STRR-M3
VS-25TTS12STRR-M3 CAD Models
VS-25TTS12STRR-M3 Part Data Attributes
|
VS-25TTS12STRR-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25TTS12STRR-M3
Vishay Intertechnologies
Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 45 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for VS-25TTS12STRR-M3
This table gives cross-reference parts and alternative options found for VS-25TTS12STRR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-25TTS12STRR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-25TTS12STRLPBF | VS-10ETF..SPbF Soft Recovery Series Fast Soft Recovery Rectifier Diode, 10 A | Vishay Semiconductors | VS-25TTS12STRR-M3 vs VS-25TTS12STRLPBF |
VS-25TTS12S-M3 | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-25TTS12STRR-M3 vs VS-25TTS12S-M3 |
VS-25TTS12STRRPBF | Thyristor PCT 1.2KV 350A 3-Pin(2+Tab) D2PAK | Vishay Semiconductors | VS-25TTS12STRR-M3 vs VS-25TTS12STRRPBF |
25TTS12S | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | VS-25TTS12STRR-M3 vs 25TTS12S |
25TTS12S | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-25TTS12STRR-M3 vs 25TTS12S |
25TTS12STRPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, | International Rectifier | VS-25TTS12STRR-M3 vs 25TTS12STRPBF |
25TTS12STRL | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-25TTS12STRR-M3 vs 25TTS12STRL |
25TTS12STRR | Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | VS-25TTS12STRR-M3 vs 25TTS12STRR |
25TTS12SPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | VS-25TTS12STRR-M3 vs 25TTS12SPBF |
VS-25TTS12SPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-25TTS12STRR-M3 vs VS-25TTS12SPBF |