Part Details for VRE3050LS by Cirrus Logic
Overview of VRE3050LS by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for VRE3050LS
VRE3050LS CAD Models
VRE3050LS Part Data Attributes
|
VRE3050LS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
VRE3050LS
Cirrus Logic
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, SMT-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOC, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-C8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.001 V | |
Output Voltage-Min | 4.999 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for VRE3050LS
This table gives cross-reference parts and alternative options found for VRE3050LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE3050LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE3050LS | Three Terminal Voltage Reference, PDSO8, SMT-8 | Thaler Corp | VRE3050LS vs VRE3050LS |
VRE3050LS | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, SMT-8 | Apex Microtechnology Inc | VRE3050LS vs VRE3050LS |
VRE3050CS | Three Terminal Voltage Reference, PDSO8, SMT-8 | Thaler Corp | VRE3050LS vs VRE3050CS |