Part Details for VRE107MA by Apex Microtechnology Inc
Overview of VRE107MA by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRE107MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-VRE107MA
|
Mouser Electronics | Voltage References ref +/-5V, 0.6mV error, -55/125C RoHS: Compliant | 116 |
|
$341.2800 / $356.3600 | Buy Now |
Part Details for VRE107MA
VRE107MA CAD Models
VRE107MA Part Data Attributes:
|
VRE107MA
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE107MA
Apex Microtechnology Inc
Three Terminal Voltage Reference, 2 Output, 5V, Trim/Adjustable, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
Length | 20.07 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.0008 V | |
Output Voltage-Min | 4.9992 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.57 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 0.66 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for VRE107MA
This table gives cross-reference parts and alternative options found for VRE107MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE107MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE107MA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | VRE107MA vs VRE107MA |
VRE107MA | Three Terminal Voltage Reference, 2 Output, 5V, Trim/Adjustable, Hybrid, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Cirrus Logic | VRE107MA vs VRE107MA |