Part Details for VR68000001005JRD00 by Vishay Intertechnologies
Overview of VR68000001005JRD00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000001005JRD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R9986
|
Newark | Vr68 5% Rd 10M |Vishay VR68000001005JRD00 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
VR68000001005JRD00
|
Avnet Americas | VR68 5% RD 10M - Tape and Reel (Alt: VR68000001005JRD00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3594 | Buy Now |
DISTI #
594-VR68000001005JRD
|
Mouser Electronics | Metal Film Resistors - Through Hole VR68 5% RD 10M RoHS: Compliant | 0 |
|
$0.3250 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks | 0 |
|
$0.3400 | Buy Now |
DISTI #
VR68000001005JRD00
|
Avnet Abacus | VR68 5% RD 10M (Alt: VR68000001005JRD00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR68000001005JRD00
VR68000001005JRD00 CAD Models
VR68000001005JRD00 Part Data Attributes
|
VR68000001005JRD00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR68000001005JRD00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |