Part Details for VPR220ST448R000.05% by Vishay Foil Resistors
Overview of VPR220ST448R000.05% by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPR220ST448R000.05%
VPR220ST448R000.05% CAD Models
VPR220ST448R000.05% Part Data Attributes
|
VPR220ST448R000.05%
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
VPR220ST448R000.05%
Vishay Foil Resistors
RESISTOR, METAL FOIL, 1.5 W, 0.05 %, 5 ppm, 448 ohm, SURFACE MOUNT, TO-220, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE, PRECISION, POWER DISSIPIATED USING HEATSINK: 8W | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 448 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for VPR220ST448R000.05%
This table gives cross-reference parts and alternative options found for VPR220ST448R000.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPR220ST448R000.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPR220ST448R000.05% | Fixed Resistor, Metal Foil, 1.5W, 448ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, TO-220, LEAD FREE | Vishay Precision Group Inc | VPR220ST448R000.05% vs VPR220ST448R000.05% |
VPR220ST448R000.1%T | Fixed Resistor, Metal Foil, 1.5W, 448ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, TO-220, LEAD FREE | Vishay Precision Group Inc | VPR220ST448R000.05% vs VPR220ST448R000.1%T |