Part Details for VP1304N2 by Supertex Inc
Overview of VP1304N2 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VP1304N2
VP1304N2 CAD Models
VP1304N2 Part Data Attributes
|
VP1304N2
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VP1304N2
Supertex Inc
Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 3 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VP1304N2
This table gives cross-reference parts and alternative options found for VP1304N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP1304N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107RLRE | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | VP1304N2 vs BS107RLRE |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP1304N2 vs VN1310N3P001 |
UZVN3310FTC | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | VP1304N2 vs UZVN3310FTC |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | VP1304N2 vs MMBF5103S62Z |
TN0624N3 | Small Signal Field-Effect Transistor, 0.4A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VP1304N2 vs TN0624N3 |
RUE003N02TL | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN | ROHM Semiconductor | VP1304N2 vs RUE003N02TL |
2N7002KA | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | VP1304N2 vs 2N7002KA |
2N7002-T1-E3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | VP1304N2 vs 2N7002-T1-E3 |
PN4857 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | VP1304N2 vs PN4857 |
MPF4858 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Motorola Semiconductor Products | VP1304N2 vs MPF4858 |