-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8107
|
Newark | Optocplr, Mosfet Driveer, 5.3Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5.3Kv, Product Range:- Rohs Compliant: Na |Vishay VOW3120-X017T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
VOW3120-X017T
|
Avnet Americas | WSMD-8 IGBT MOSFET Driver 2.5A VDEe3 - Bulk (Alt: VOW3120-X017T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0059 / $2.4794 | Buy Now |
DISTI #
78-VOW3120-X017T
|
Mouser Electronics | Optically Isolated Gate Drivers 2.5A IGBT Mosfet RoHS: Compliant | 1485 |
|
$2.1300 / $4.1500 | Buy Now |
|
Future Electronics | VOW3120 Series Single Channel 5300 Vrms 35 V Surface Mount Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.0600 / $2.1100 | Buy Now |
|
Future Electronics | VOW3120 Series Single Channel 5300 Vrms 35 V Surface Mount Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$2.7720 / $5.0400 | Buy Now | |
DISTI #
VOW3120-X017T
|
TTI | Optically Isolated Gate Drivers 2.5A IGBT Mosfet RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$2.1300 | Buy Now |
DISTI #
VOW3120-X017T
|
Avnet Asia | WSMD-8 IGBT MOSFET Driver 2.5A VDEe3 (Alt: VOW3120-X017T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VOW3120-X017T
|
EBV Elektronik | WSMD-8 IGBT MOSFET Driver 2.5A VDEe3 (Alt: VOW3120-X017T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOW3120-X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOW3120-X017T
Vishay Intertechnologies
Interface Circuit, PDSO8, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 11.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |