Part Details for VOF-20B-S12 by CUI Inc
Overview of VOF-20B-S12 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOF-20B-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1502
|
Newark | Power Supply, Ite, 12V, 1.6A Rohs Compliant: Yes |Cui VOF-20B-S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$15.0900 / $17.6200 | Buy Now |
DISTI #
93AJ4884
|
Newark | Ac-20W 12Vsingle Output Open Pcb |Cui VOF-20B-S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 / $24.2500 | Buy Now |
DISTI #
102-4148-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 25 Weeks Container: Box |
620 In Stock |
|
$12.0756 / $15.0900 | Buy Now |
DISTI #
490-VOF-20B-S12
|
Mouser Electronics | AC/DC Power Modules ac-dc 20 W 12 V sngle outpt open PCB RoHS: Compliant | 266 |
|
$12.0700 / $14.8600 | Buy Now |
|
Future Electronics | Open Frame AC DC Converters 1 Output 12V 1.6A 85 264 VAC, 120 370 VDC Input RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$10.4200 / $10.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 12V@1.6A - 19.2W RoHS: Compliant |
176 Partner Stock |
|
$11.4100 / $15.3300 | Buy Now |
DISTI #
000000000006367787
|
Sager | AC/DC Power Modules ac-dc 20 W 12 V sngle outpt open PCB Min Qty: 1 | 0 |
|
$12.2000 / $14.2300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 12V@1.6A - 19.2W RoHS: Compliant |
176 Partner Stock |
|
$11.4100 / $15.3300 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc 20 W 12 V sngle outpt open PCB | 50 |
|
$54.4100 | Buy Now |
Part Details for VOF-20B-S12
VOF-20B-S12 CAD Models
VOF-20B-S12 Part Data Attributes:
|
VOF-20B-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-20B-S12
CUI Inc
Board Mount AC-DC Power Supply, 12 Vdc, 1.6 A, 19.2 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e3 | |
Length | 59.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO | |
Width | 42.3 mm |