Part Details for VO3120 by Vishay Semiconductors
Overview of VO3120 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO3120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO3120-ND
|
DigiKey | OPTOISO 5.3KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 47 Weeks Container: Tube |
469 In Stock |
|
$0.8141 / $1.8500 | Buy Now |
DISTI #
70217636
|
RS | Optocoupler, 2.5A IGBT Driver, 5300Vrms, Output Vol Max 0.5V, Case 8-PDIP | General Semiconductor / Vishay VO3120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2969 |
|
$0.6200 | Buy Now |
Part Details for VO3120
VO3120 CAD Models
VO3120 Part Data Attributes:
|
VO3120
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO3120
Vishay Semiconductors
IC DRIVER IGBT/MOSFET 2.5A 8-DIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.77 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.4 µs | |
Width | 7.62 mm |
Alternate Parts for VO3120
This table gives cross-reference parts and alternative options found for VO3120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO3120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VO3120-X001 | IC 2.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, ROHS COMPLIANT, DIP-8, MOSFET Driver | Vishay Semiconductors | VO3120 vs VO3120-X001 |
VO3120 | 2.5A, DIP-8 | Vishay Intertechnologies | VO3120 vs VO3120 |