-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A, PDSO8, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3686
|
Newark | Optocoupler, Igbt Driver, 2.5A, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5.3Kv, Product Range:Vo Series, Svhc:No Svhc (15-Jan-2019), Input Current:25Ma, No. Of Rohs Compliant: Yes |Vishay VO3120-X007T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $2.0800 | Buy Now |
DISTI #
VO3120-X007T
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: VO3120-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.8910 / $1.1319 | Buy Now |
DISTI #
782-VO3120-X007T
|
Mouser Electronics | Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr RoHS: Compliant | 1750 |
|
$0.8460 / $2.0100 | Buy Now |
|
Future Electronics | VO3120 Series Single Channel 0.5 V 5300 Vrms SMT IGBT/MOSFET Optocoupler SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 / $0.9100 | Buy Now |
DISTI #
VO3120-X007T
|
TTI | Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
VO3120-X007T
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 5.3kV, Gull wing 8 Min Qty: 1 | 1277 |
|
$0.8800 / $1.3500 | Buy Now |
DISTI #
SMC-VO3120-X007T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
VO3120-X007T
|
Avnet Asia | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: VO3120-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VO3120-X007T
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: VO3120-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO3120-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO3120-X007T
Vishay Intertechnologies
2.5A, PDSO8, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.77 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.4 µs | |
Width | 7.62 mm |