Part Details for VNV35N07-E by STMicroelectronics
Overview of VNV35N07-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNV35N07-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | OMNIFET II fully autoprotected Power MOSFET RoHS: Compliant Min Qty: 1 | 1412 |
|
$2.6300 / $4.3200 | Buy Now |
Part Details for VNV35N07-E
VNV35N07-E CAD Models
VNV35N07-E Part Data Attributes
|
VNV35N07-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNV35N07-E
STMicroelectronics
OMNIFET II fully autoprotected Power MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-G10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1350 ns | |
Turn-on Time-Max (ton) | 800 ns |
Alternate Parts for VNV35N07-E
This table gives cross-reference parts and alternative options found for VNV35N07-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNV35N07-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNV35N07 | 35A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10 | STMicroelectronics | VNV35N07-E vs VNV35N07 |
VNV35N0713TR | 35A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10 | STMicroelectronics | VNV35N07-E vs VNV35N0713TR |