Part Details for VNS3NV04DTR by STMicroelectronics
Overview of VNS3NV04DTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNS3NV04DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET POWER AUTOPROTECT 8-SOIC | 12011 |
|
$5.6530 / $8.4800 | Buy Now |
Part Details for VNS3NV04DTR
VNS3NV04DTR CAD Models
VNS3NV04DTR Part Data Attributes
|
VNS3NV04DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS3NV04DTR
STMicroelectronics
5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 1.35 µs | |
Width | 3.9 mm |
Alternate Parts for VNS3NV04DTR
This table gives cross-reference parts and alternative options found for VNS3NV04DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS3NV04DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNS3NV04D13TR | 5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 | STMicroelectronics | VNS3NV04DTR vs VNS3NV04D13TR |