Part Details for VNS3NV04DTR-E by STMicroelectronics
Overview of VNS3NV04DTR-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VNS3NV04DTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNS3NV04DTR-E
|
Avnet Americas | Power Switch Lo Side 3.5A 8-Pin SO N T/R - Tape and Reel (Alt: VNS3NV04DTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET POWER AUTOPROTECT 8-SOIC | 8920 |
|
RFQ |
Part Details for VNS3NV04DTR-E
VNS3NV04DTR-E CAD Models
VNS3NV04DTR-E Part Data Attributes:
|
VNS3NV04DTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS3NV04DTR-E
STMicroelectronics
5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 1.35 µs | |
Width | 3.9 mm |
Alternate Parts for VNS3NV04DTR-E
This table gives cross-reference parts and alternative options found for VNS3NV04DTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS3NV04DTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7362MX | Buffer/Inverter Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MO-012A, SOP-8 | Fairchild Semiconductor Corporation | VNS3NV04DTR-E vs FAN7362MX |
TND524VS-TL-H | Excellent Power Device, Single-phase High Side Drive, Single VEC8, SOT-28FL / VEC8, 3000-REEL | onsemi | VNS3NV04DTR-E vs TND524VS-TL-H |