-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNS1NV04DP-E
|
Avnet Americas | Power Switch Lo Side 1.7A 8-Pin SO N Tube - Rail/Tube (Alt: VNS1NV04DP-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
VNS1NV04DP-E
|
Avnet Americas | Power Switch Lo Side 1.7A 8-Pin SO N Tube - Rail/Tube (Alt: VNS1NV04DP-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
Win Source Electronics | OMNIFET II fully autoprotected Power MOSFET | 156930 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNS1NV04DP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS1NV04DP-E
STMicroelectronics
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VNS1NV04DP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS1NV04DP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNS1NV04DPTR-E | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNS1NV04DP-E vs VNS1NV04DPTR-E |