-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15691-5-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
18 In Stock |
|
$2.8349 / $5.6500 | Buy Now |
DISTI #
VNQ860SP-E
|
Avnet Americas | Power Switch Hi Side 0.25A 12-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VNQ860SP-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.7541 / $3.1339 | Buy Now |
DISTI #
511-VNQ860SP-E
|
Mouser Electronics | Gate Drivers Quad Channel High RoHS: Compliant | 1033 |
|
$2.8300 / $5.6500 | Buy Now |
|
STMicroelectronics | Quad channel high side driver RoHS: Compliant Min Qty: 1 | 1033 |
|
$3.5400 / $5.5400 | Buy Now |
|
Future Electronics | VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.6200 | Buy Now |
|
Future Electronics | VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1100 / $3.4100 | Buy Now |
DISTI #
78410471
|
Verical | Current Limit SW 4-IN 4-OUT to 1.1A 12-Pin(10+2Tab) PowerSO Tube Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 586 |
|
$2.6202 / $4.9078 | Buy Now |
DISTI #
VNQ860SP-E
|
Avnet Americas | Power Switch Hi Side 0.25A 12-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VNQ860SP-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.7541 / $3.1339 | Buy Now |
DISTI #
VNQ860SP-E
|
TME | IC: power switch, high-side, 250mA, Ch: 4, SMD, PowerSO10, tube Min Qty: 1 | 22 |
|
$4.1000 / $6.5900 | Buy Now |
DISTI #
VNQ860SP-E
|
Avnet Silica | Power Switch Hi Side 0.25A 12-Pin(10+2Tab) PowerSO Tube (Alt: VNQ860SP-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ860SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ860SP-E
STMicroelectronics
Quad channel high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ860SP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ860SP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ860SPTR-E | Quad channel high side driver | STMicroelectronics | VNQ860SP-E vs VNQ860SPTR-E |
VNQ860SP13TR | 0.7A BUF OR INV BASED PRPHL DRVR, PDSO10, LEAD FREE, POWER, SO-10 | STMicroelectronics | VNQ860SP-E vs VNQ860SP13TR |