Part Details for VNQ810MTR-E by STMicroelectronics
Results Overview of VNQ810MTR-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNQ810MTR-E Information
VNQ810MTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNQ810MTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2470 |
|
RFQ | |
|
Vyrian | Interface ICs | 1060 |
|
RFQ |
Part Details for VNQ810MTR-E
VNQ810MTR-E CAD Models
VNQ810MTR-E Part Data Attributes
|
VNQ810MTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ810MTR-E
STMicroelectronics
0.9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
VNQ810MTR-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4899, which includes guidelines for component placement, thermal management, and routing to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
The input capacitor values depend on the specific application and operating conditions. A general guideline is to use capacitors with a value between 10nF to 100nF, with a voltage rating of at least 50V. Refer to the application note AN4899 for more detailed guidance on input capacitor selection.
-
The maximum allowed voltage drop across the VNQ810MTR-E is 1.5V. Exceeding this voltage drop may affect the device's reliability and performance. Ensure that the input voltage is within the recommended range to maintain a safe operating margin.
-
To ensure EMC, follow the guidelines in the application note AN4899, which includes recommendations for PCB layout, component selection, and shielding. Additionally, consider using a metal shield or a shielded enclosure to minimize radiated emissions.
-
The thermal resistance of the VNQ810MTR-E package is typically around 20-30°C/W. This value can vary depending on the specific application and operating conditions. Ensure proper thermal management by providing adequate heat sinking and airflow to prevent overheating.