-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high-side driver with MultiSense analog feedback for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7263
|
Newark | Not Applicable |Stmicroelectronics VNQ7E100AJTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19575-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2163 In Stock |
|
$1.4832 / $3.0700 | Buy Now |
DISTI #
VNQ7E100AJTR
|
Avnet Americas | Quad Channel High-Side Driver with Current Sense Analog Feedback for Automotive Applications 4-Output High Side 38V 16-Pin PowerSSO Surface Mount T/R - Tape and Reel (Alt: VNQ7E100AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6005 / $1.6693 | Buy Now |
DISTI #
511-VNQ7E100AJTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad channel high-side driver MultiSense analog feedback for automotive RoHS: Compliant | 17560 |
|
$1.4900 / $3.0700 | Buy Now |
|
STMicroelectronics | Quad channel high-side driver with MultiSense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 17560 |
|
$1.8900 / $3.0100 | Buy Now |
|
Future Electronics | VNQ7E100AJ Series 28 V 7.5 A Quad Channel High-Side Driver - PowerSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Future Electronics | VNQ7E100AJ Series 28 V 7.5 A Quad Channel High-Side Driver - PowerSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
78967287
|
Verical | Current Limit SW 4-IN 4-OUT to 22A Automotive AEC-Q100 16-Pin PowerSSO EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2411 | Americas - 1148 |
|
$1.4660 / $2.6832 | Buy Now |
DISTI #
VNQ7E100AJTR
|
Avnet Americas | Quad Channel High-Side Driver with Current Sense Analog Feedback for Automotive Applications 4-Output High Side 38V 16-Pin PowerSSO Surface Mount T/R - Tape and Reel (Alt: VNQ7E100AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6005 / $1.6693 | Buy Now |
DISTI #
VNQ7E100AJTR
|
Avnet Americas | Quad Channel High-Side Driver with Current Sense Analog Feedback for Automotive Applications 4-Output High Side 38V 16-Pin PowerSSO Surface Mount T/R - Tape and Reel (Alt: VNQ7E100AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6005 / $1.6693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ7E100AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ7E100AJTR
STMicroelectronics
Quad channel high-side driver with MultiSense analog feedback for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2019-01-08 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VNQ7E100AJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ7E100AJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ7050AJTR-E | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | STMicroelectronics | VNQ7E100AJTR vs VNQ7050AJTR-E |
VNQ7050AJTR | Quad-channel HSD with analog current sense | STMicroelectronics | VNQ7E100AJTR vs VNQ7050AJTR |