-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high-side driver with MultiSense analog feedback for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9797
|
Newark | Powersso 16/High-Side Driver, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:12A, On State Resistance:0.14Ohm, Distribution Switch Case Style:Powersso, No. Of Pins:16Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Stmicroelectronics VNQ7140AJTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138389 |
|
$2.0700 / $3.3000 | Buy Now |
DISTI #
497-15995-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14790 In Stock |
|
$1.4610 / $3.0200 | Buy Now |
DISTI #
VNQ7140AJTR
|
Avnet Americas | MOSFET DRVR 4A 4-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ7140AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5765 / $1.6443 | Buy Now |
DISTI #
511-VNQ7140AJTR
|
Mouser Electronics | Gate Drivers Quad channel high-side driver MultiSense analog feedback for automotive RoHS: Compliant | 40473 |
|
$1.4600 / $3.0200 | Buy Now |
|
Future Electronics | POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 52500Reel |
|
$1.4900 | Buy Now |
|
Future Electronics | POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO16 | 2500 |
|
$1.1498 / $3.2850 | Buy Now |
DISTI #
VNQ7140AJTR
|
Avnet Silica | MOSFET DRVR 4A 4-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R (Alt: VNQ7140AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 4V28V 140m 8A 4 PowerSSO-16 Power Distribution Switches ROHS | 1310 |
|
$1.6547 / $2.1605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ7140AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ7140AJTR
STMicroelectronics
Quad channel high-side driver with MultiSense analog feedback for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VNQ7140AJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ7140AJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ7140AJ-E | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | STMicroelectronics | VNQ7140AJTR vs VNQ7140AJ-E |