-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNQ690SP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | IC SSR HISIDE QUAD POWERSO10 | 2020 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ690SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ690SP
STMicroelectronics
BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.012 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ690SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ690SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNQ690SP13TR | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10 | VNQ690SP vs VNQ690SP13TR |
VNQ690SP-E | STMicroelectronics | Check for Price | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | VNQ690SP vs VNQ690SP-E |
STMicroelectronics provides a recommended PCB layout in the application note AN4899, which includes guidelines for component placement, thermal management, and routing to minimize electromagnetic interference (EMI) and ensure reliable operation.
The datasheet provides a list of recommended external components, including resistors, capacitors, and inductors. Additionally, STMicroelectronics offers a dedicated tool, the VNQ690SP Component Selector, to help engineers select the optimal components for their specific application.
The VNQ690SP is rated for operation from -40°C to 150°C, but the maximum operating temperature range depends on the specific application and the thermal management system implemented. Engineers should consult the datasheet and application notes for guidance on thermal design and management.
The VNQ690SP has a built-in overcurrent protection feature, which can be enabled by connecting the OCP pin to a suitable resistor and capacitor network. The application note AN4899 provides a detailed example of an overcurrent protection circuit and guidelines for selecting the correct components.
The VNQ690SP is designed to operate from 5.5 V to 28 V, but the recommended voltage range depends on the specific application and the desired level of performance. Engineers should consult the datasheet and application notes for guidance on voltage selection and regulation.