Part Details for VNQ690SP-E by STMicroelectronics
Overview of VNQ690SP-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNQ690SP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY RoHS: Compliant Min Qty: 1 | 22 |
|
$2.7800 / $4.4500 | Buy Now |
Part Details for VNQ690SP-E
VNQ690SP-E CAD Models
VNQ690SP-E Part Data Attributes
|
VNQ690SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ690SP-E
STMicroelectronics
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP10,.55FL | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for VNQ690SP-E
This table gives cross-reference parts and alternative options found for VNQ690SP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ690SP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNQ690SPTR-E | STMicroelectronics | Check for Price | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | VNQ690SP-E vs VNQ690SPTR-E |
VNQ690SP13TR | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10 | VNQ690SP-E vs VNQ690SP13TR |
VNQ690SP | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10 | VNQ690SP-E vs VNQ690SP |