-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNQ600AP-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 588 |
|
$3.7800 / $6.0300 | Buy Now |
DISTI #
VNQ600AP-E
|
Avnet Silica | Power Switch Hi Side 15A 28Pin SO Tube (Alt: VNQ600AP-E) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VNQ600AP-E
|
EBV Elektronik | Power Switch Hi Side 15A 28Pin SO Tube (Alt: VNQ600AP-E) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ600AP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ600AP-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ600AP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ600AP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNQ600P-E | STMicroelectronics | Check for Price | Quad channel high side driver with analog current sense for automotive applications | VNQ600AP-E vs VNQ600P-E |
VNQ600 | STMicroelectronics | Check for Price | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | VNQ600AP-E vs VNQ600 |
VNQ600APTR-E | STMicroelectronics | Check for Price | Quad channel high side driver with analog current sense for automotive applications | VNQ600AP-E vs VNQ600APTR-E |
VNQ7040AYTR | STMicroelectronics | $2.7746 | Quad channel high-side driver with MultiSense analog feedback for automotive applications | VNQ600AP-E vs VNQ7040AYTR |
VNQ7040AYTR-E | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR | VNQ600AP-E vs VNQ7040AYTR-E |
VNQ600A13TR | STMicroelectronics | Check for Price | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | VNQ600AP-E vs VNQ600A13TR |