Part Details for VNQ600A by STMicroelectronics
Results Overview of VNQ600A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNQ600A Information
VNQ600A by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNQ600A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 3321 |
|
RFQ |
US Tariff Estimator: VNQ600A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VNQ600A
VNQ600A Part Data Attributes
|
|
VNQ600A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ600A
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 4 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for VNQ600A
This table gives cross-reference parts and alternative options found for VNQ600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VNQ7040AYTR | STMicroelectronics | $2.7511 | Buffer/Inverter Based Peripheral Driver | VNQ600A vs VNQ7040AYTR |
| VNQ7040AY-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver | VNQ600A vs VNQ7040AY-E |
| VNQ600P-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, CMOS, PDSO28 | VNQ600A vs VNQ600P-E |
| VNQ600 | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO28 | VNQ600A vs VNQ600 |
| VNQ600A13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO28 | VNQ600A vs VNQ600A13TR |
| VNQ60013TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO28 | VNQ600A vs VNQ60013TR |
VNQ600A Frequently Asked Questions (FAQ)
-
The VNQ600A can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The VNQ600A requires a bias voltage (VCC) between 4.5V and 5.5V, and a bias current (ICC) of around 10mA. Ensure the bias voltage is stable and noise-free for optimal performance.
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and to keep the VNQ600A away from high-frequency signals and noise sources. Use short, direct traces for power and ground connections, and avoid vias under the device.
-
Yes, the VNQ600A is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions, and consult with STMicroelectronics for specific requirements and certifications.
-
Check the power supply and biasing, ensure proper PCB layout and routing, and verify the input signals are within the recommended specifications. Use an oscilloscope to monitor the output and input signals, and consult the STMicroelectronics application notes and technical support for further assistance.