-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0375
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:10A, On State Resistance:0.16Ohm, Distribution Switch Case Style:Powersso, No. Of Pins:24Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VNQ5E160KTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 393 |
|
$3.2800 / $5.2300 | Buy Now |
DISTI #
57P5121
|
Newark | Not Applicable |Stmicroelectronics VNQ5E160KTR-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11721-1-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1829 In Stock |
|
$2.4063 / $4.7900 | Buy Now |
DISTI #
VNQ5E160KTR-E
|
Avnet Americas | MOSFET DRVR 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5E160KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3377 / $2.6601 | Buy Now |
DISTI #
511-VNQ5E160KTR-E
|
Mouser Electronics | Gate Drivers QUAD CH HI-SIDE DRVR RoHS: Compliant | 13194 |
|
$2.2300 / $4.7900 | Buy Now |
|
STMicroelectronics | Quad channel high side driver for automotive applications RoHS: Compliant Min Qty: 1 | 13194 |
|
$2.9400 / $4.6900 | Buy Now |
|
Future Electronics | VNQ5E160K-E Series 28 V 160 mOhm Quad Channel High Side Driver - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.9200 | Buy Now |
|
Future Electronics | VNQ5E160K-E Series 28 V 160 mOhm Quad Channel High Side Driver - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Quest Components | FULL BRIDGE BASED PRPHL DRVR, PDSO24 | 1000 |
|
$1.9852 / $5.4141 | Buy Now |
DISTI #
VNQ5E160KTR-E
|
Avnet Americas | MOSFET DRVR 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5E160KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3377 / $2.6601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5E160KTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5E160KTR-E
STMicroelectronics
Quad channel high side driver for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 15 µs | |
Turn-on Time | 15 µs | |
Width | 7.5 mm |