Drivers And Interfaces
VNQ5E050K-E
STMicroelectronics
Description: Quad channel high side driver for automotive applications

Overview of VNQ5E050K-E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VNQ5E050K-E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VNQ5E050K-E by STMicroelectronics

VNQ5E050K-E
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SSOP
Package Description
HSSOP, SOP24,.4,32
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
4
Interface IC Type
FULL BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G24
Length
10.3 mm
Number of Functions
1
Number of Terminals
24
Output Current Flow Direction
SOURCE
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SOP24,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Voltage-Max
28 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
13 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
35 µs
Turn-on Time
20 µs
Width
7.5 mm
Want to compare parts?
  1. VNQ5E050K-E
    STMicroelectronics
    Quad channel high side driver for automotive applications
    VS

Alternate Parts for VNQ5E050K-E

This table gives cross-reference parts and alternative options found for VNQ5E050K-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ5E050K-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VNQ5E050KTR-E Quad channel high side driver for automotive applications STMicroelectronics VNQ5E050K-E vs VNQ5E050KTR-E

Related Parts for VNQ5E050K-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNQ5E050K-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNQ5E050K-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VNQ5E050K-E would you like to use for your alert(s)?
  • Please alert me when VNQ5E050K-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VNQ5E050K-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNQ5E050K-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VNQ5E050K-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNQ5E050K-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNQ5E050K-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: