-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1496
|
Newark | Mosfet Driver, -40 To 150Deg C, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:24Pins, Ic Case/Package:Powersso, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Stmicroelectronics VNQ5160K-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19759-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1533 In Stock |
|
$2.6326 / $6.5000 | Buy Now |
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 0 |
|
$3.4200 / $5.4600 | Buy Now |
|
Win Source Electronics | IC DRIVER HISIDE QUAD POWERSSO24 | 27100 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5160K-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5160K-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWERSSO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 15 µs | |
Turn-on Time | 15 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ5160K-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ5160K-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ5160KTR-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ5160K-E vs VNQ5160KTR-E |