-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7973
|
Newark | Power Load Switch, 13V, Powersso-12, Power Load Switch Type:High Side, No. Of Channels:4Channels, Input Voltage:13V, Current Limit:600Ma, On State Resistance:0.5Ohm, Ic Case/Package:Powersso, No. Of Pins:12Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VNQ500PEPTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$1.7700 / $3.1000 | Buy Now |
DISTI #
82AC0552
|
Newark | Abd Vipower Rohs Compliant: Yes |Stmicroelectronics VNQ500PEPTR-E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
497-18897-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13648 In Stock |
|
$1.3631 / $2.8200 | Buy Now |
DISTI #
VNQ500PEPTR-E
|
Avnet Americas | MOSFET Driver, Quad, High Side, 5.5 V to 36 V, 75 us, 12 Pins, PowerSSO - Tape and Reel (Alt: VNQ500PEPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$1.1704 | Buy Now |
DISTI #
45AC7973
|
Avnet Americas | MOSFET Driver, Quad, High Side, 5.5 V to 36 V, 75 us, 12 Pins, PowerSSO - Product that comes on tape, but is not reeled (Alt: 45AC7973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$2.3600 / $3.1000 | Buy Now |
DISTI #
511-VNQ500PEPTR-E
|
Mouser Electronics | Gate Drivers Quad Ch HiSide Drivr RoHS: Compliant | 84682 |
|
$1.3600 / $2.8200 | Buy Now |
DISTI #
V36:1790_06569185
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A 12-Pin PowerSSO EP T/R Automotive AEC-Q100 Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2414 | Americas - 2500 |
|
$1.3250 / $1.3670 | Buy Now |
DISTI #
V72:2272_06569185
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A 12-Pin PowerSSO EP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2500 |
|
$1.3810 / $2.0680 | Buy Now |
|
STMicroelectronics | Quad channel high-side driver RoHS: Compliant Min Qty: 1 | 84682 |
|
$1.7400 / $2.7600 | Buy Now |
|
Future Electronics | VNQ500 41 V 500 mOhm 400 mA Quad Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ500PEPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ500PEPTR-E
STMicroelectronics
Quad channel high-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SSO-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |