Part Details for VNP20N07 by STMicroelectronics
Overview of VNP20N07 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VNP20N07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNP20N07
|
TME | IC: power switch, low-side, 20A, Ch: 1, THT, TO220-3, tube Min Qty: 1 | 530 |
|
$2.4000 / $3.8000 | Buy Now |
|
ComSIT USA | OMNIFET FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 20A, PSFM3 RoHS: Compliant | Europe - 100 |
|
RFQ |
Part Details for VNP20N07
VNP20N07 CAD Models
VNP20N07 Part Data Attributes:
|
VNP20N07
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP20N07
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 10 µs | |
Turn-on Time | 1.2 µs |