Part Details for VNN3NV04 by STMicroelectronics
Results Overview of VNN3NV04 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNN3NV04 Information
VNN3NV04 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for VNN3NV04
VNN3NV04 CAD Models
VNN3NV04 Part Data Attributes
|
VNN3NV04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNN3NV04
STMicroelectronics
5A BUF OR INV BASED PRPHL DRVR, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for VNN3NV04
This table gives cross-reference parts and alternative options found for VNN3NV04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNN3NV04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8402T1G | onsemi | Check for Price | 4.8A BUF OR INV BASED PRPHL DRVR, PDSO4, LEAD FREE, SOT-223, 4 PIN | VNN3NV04 vs NCV8402T1G |