Part Details for VNK10N07FM by STMicroelectronics
Results Overview of VNK10N07FM by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNK10N07FM Information
VNK10N07FM by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for VNK10N07FM
VNK10N07FM CAD Models
VNK10N07FM Part Data Attributes
|
VNK10N07FM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNK10N07FM
STMicroelectronics
10A BUF OR INV BASED PRPHL DRVR, PSFM3, SOT-82-FM, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOT-82-FM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; ZENER CLAMP | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.25 mm | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 6 µs | |
Turn-on Time | 0.9 µs | |
Width | 2.95 mm |