-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high-side smart power solid-state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7962
|
Newark | Power Load Switch, 36V, Powersso-24, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:1A, On State Resistance:0.08Ohm, Ic Case/Package:Powersso, No. Of Pins:24Pins, Thermal Protection:Yes, No. Of Outputs:4Outputs Rohs Compliant: Yes |Stmicroelectronics VNI4140KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2580 |
|
$4.0000 / $7.0200 | Buy Now |
DISTI #
57P5092
|
Newark | Motion Control & Automation |Stmicroelectronics VNI4140KTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6952-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$2.9520 / $5.8800 | Buy Now |
DISTI #
VNI4140KTR
|
Avnet Americas | Power Switch Hi Side 0.7A 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNI4140KTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8679 / $3.2634 | Buy Now |
DISTI #
511-VNI4140KTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad Hi side smart Power SS Relay RoHS: Compliant | 5750 |
|
$2.9800 / $5.8800 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 5750 |
|
$3.6200 / $5.7600 | Buy Now |
|
Future Electronics | VNI4140K Series 36 V 1 A Quad High-Side Power Solid-State Relay - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.8100 | Buy Now |
|
Future Electronics | VNI4140K Series 36 V 1 A Quad High-Side Power Solid-State Relay - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0400 | Buy Now |
DISTI #
76828262
|
Verical | Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP T/R Min Qty: 5 Package Multiple: 1 | Americas - 594 |
|
$3.7625 / $7.0625 | Buy Now |
DISTI #
VNI4140KTR
|
Avnet Americas | Power Switch Hi Side 0.7A 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNI4140KTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8679 / $3.2634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI4140KTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI4140KTR
STMicroelectronics
Quad high-side smart power solid-state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |