-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9796
|
Newark | Relay Driver, Qurd High Side, Powersso, Output Current:1A, Supply Voltage Min:10.5V, Supply Voltage Max:36V, Driver Case Style:Powersso, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Stmicroelectronics VNI4140KTR-32 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$4.1600 / $6.6400 | Buy Now |
DISTI #
87T4127
|
Newark | Motion Control & Automation |Stmicroelectronics VNI4140KTR-32 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12402-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.0490 / $6.0800 | Buy Now |
DISTI #
VNI4140KTR-32
|
Avnet Americas | Power Switch Hi Side 1A 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNI4140KTR-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.9621 / $3.3706 | Buy Now |
DISTI #
511-VNI4140KTR-32
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad High Side SSR 0.08 RDSon 1A 41V RoHS: Compliant | 950 |
|
$3.0400 / $6.3700 | Buy Now |
|
STMicroelectronics | Quad high side smart power solid state relay RoHS: Compliant Min Qty: 1 | 950 |
|
$3.9100 / $6.2400 | Buy Now |
|
Future Electronics | VNI4140K: 36 V 1 A Quad High-Side Smart Power Solid-State Relay-POWERSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
|
Future Electronics | VNI4140K: 36 V 1 A Quad High-Side Smart Power Solid-State Relay-POWERSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
DISTI #
77260212
|
Verical | Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 51000 |
|
$2.9776 / $3.1169 | Buy Now |
DISTI #
76881933
|
Verical | Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP T/R Min Qty: 5 Package Multiple: 1 | Americas - 1000 |
|
$3.6125 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI4140KTR-32
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI4140KTR-32
STMicroelectronics
Quad high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |