-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6564
|
Newark | Motion Control & Automation |Stmicroelectronics VNI4140K-32 Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16448-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
968 In Stock |
|
$2.9520 / $5.8800 | Buy Now |
DISTI #
VNI4140K-32
|
Avnet Americas | Power Switch Hi Side 1A 24-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNI4140K-32) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8679 / $3.2634 | Buy Now |
DISTI #
511-VNI4140K-32
|
Mouser Electronics | Gate Drivers Quad High Side Smart 41V 0.08Ohm 1A SSR RoHS: Compliant | 3623 |
|
$3.1800 / $5.8700 | Buy Now |
DISTI #
V36:1790_06569152
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 | Americas - 702 |
|
$2.6620 / $5.7760 | Buy Now |
DISTI #
E02:0323_05864514
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP Tube Min Qty: 196 Package Multiple: 49 Lead time: 16 Weeks Date Code: 2348 | Europe - 196 |
|
$2.8711 / $3.8141 | Buy Now |
|
STMicroelectronics | Quad high side smart power solid state relay RoHS: Compliant Min Qty: 1 | 3623 |
|
$3.5700 / $5.7500 | Buy Now |
|
Future Electronics | VN14140K-32: 36 V 1 A 80 mOhm Dual Power Solid State Relay - POWERSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 49 Container: Tube | 0Tube |
|
$2.9900 / $3.4600 | Buy Now |
|
Future Electronics | VN14140K-32: 36 V 1 A 80 mOhm Dual Power Solid State Relay - POWERSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 49 Container: Tube | 0Tube |
|
$2.9900 / $3.2700 | Buy Now |
DISTI #
77692574
|
Verical | Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 702 |
|
$2.6620 / $5.7760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI4140K-32
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI4140K-32
STMicroelectronics
Quad high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |