-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1088
|
Newark | Relay Driver, -40 To 125Deg C, Output Current:1A, Supply Voltage Min:9V, Supply Voltage Max:45V, Ic Case/Package:Powersso, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VNI2140J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9259 |
|
$2.4800 / $3.9500 | Buy Now |
DISTI #
497-18681-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1998 In Stock |
|
$1.7492 / $3.6200 | Buy Now |
DISTI #
VNI2140J
|
Avnet Americas | Power Switch Hi Side 0.5A 12-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNI2140J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8874 / $1.9686 | Buy Now |
DISTI #
70W1088
|
Avnet Americas | Power Switch Hi Side 0.5A 12-Pin PowerSSO EP Tube - Bulk (Alt: 70W1088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$2.9100 / $3.9500 | Buy Now |
DISTI #
511-VNI2140J
|
Mouser Electronics | Gate Drivers Dual High Side Power Solid State RoHS: Compliant | 4113 |
|
$1.7400 / $3.6200 | Buy Now |
|
STMicroelectronics | Dual high side smart power solid state relay RoHS: Compliant Min Qty: 1 | 4113 |
|
$2.0100 / $3.5500 | Buy Now |
|
Future Electronics | VNI2140: 45 V 500 mA Dual High Side Smart Power Solid State Relay - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Future Electronics | VNI2140: 45 V 500 mA Dual High Side Smart Power Solid State Relay - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.7500 / $1.9900 | Buy Now |
|
Future Electronics | VNI2140: 45 V 500 mA Dual High Side Smart Power Solid State Relay - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Future Electronics | VNI2140: 45 V 500 mA Dual High Side Smart Power Solid State Relay - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.7500 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI2140J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI2140J
STMicroelectronics
Dual high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |