-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2531
|
Newark | Motor Driver, H-Bridge, Nsoic-16, Motor Type:H-Bridge, No. Of Outputs:1Outputs, Output Current:12A, Output Voltage:-, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Supply Voltage Min:4V, Supply Voltage Max:28V, Qualification:Aec-Q100 Rohs Compliant: Yes |Stmicroelectronics VNH7100ASTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74Y8217
|
Newark | Motor Control |Stmicroelectronics VNH7100ASTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17629-1-ND
|
DigiKey | IC MOTOR DRIVER 4V-28V 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9590 In Stock |
|
$2.0900 / $4.1600 | Buy Now |
DISTI #
V36:1790_13796059
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2341 | Americas - 2500 |
|
$2.0660 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 96394 |
|
$2.5600 / $4.0800 | Buy Now |
|
Future Electronics | VNH7100AS Series 28 V 3.5 mA Fully Integrated H-Bridge Motor Driver - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 15000Reel |
|
$2.0500 | Buy Now |
|
Future Electronics | VNH7100AS Series 28 V 3.5 mA Fully Integrated H-Bridge Motor Driver - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
73485054
|
Verical | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 2500 |
|
$2.0660 | Buy Now |
|
Ameya Holding Limited | VNH7100AS Series 28 V 3.5 mA Fully Integrated H-Bridge Motor Driver - SOIC-16N | 90 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4641 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH7100ASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH7100ASTR
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |