Part Details for VNH5180A-E by STMicroelectronics
Overview of VNH5180A-E by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for VNH5180A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2618
|
Newark | Motor Control |Stmicroelectronics VNH5180A-E Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18680-ND
|
DigiKey | IC MTR DRVR 5.5V-18V 36POWERSSO Min Qty: 1 Lead time: 26 Weeks Container: Tube |
28171 In Stock |
|
$2.1920 / $4.3700 | Buy Now |
DISTI #
VNH5180A-E
|
Avnet Americas | H-Bridge Motor Driver 36-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNH5180A-E) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$2.1295 / $2.4232 | Buy Now |
DISTI #
511-VNH5180A-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive H-Bridge 180mOhm 8A 41V VCC RoHS: Compliant | 15545 |
|
$2.1900 / $4.3700 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 15545 |
|
$2.6900 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 1225 | 0 |
|
$2.1000 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 36POWERSSO | 43716 |
|
RFQ | |
DISTI #
VNH5180A-E
|
Avnet Silica | H-Bridge Motor Driver 36-Pin PowerSSO EP Tube (Alt: VNH5180A-E) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 17 Weeks, 0 Days | Silica - 1225 |
|
Buy Now | |
DISTI #
VNH5180A-E
|
EBV Elektronik | H-Bridge Motor Driver 36-Pin PowerSSO EP Tube (Alt: VNH5180A-E) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VNH5180A-E
VNH5180A-E CAD Models
VNH5180A-E Part Data Attributes:
|
VNH5180A-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH5180A-E
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |